Wurth Elektronik, 744384, 4020 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH Shielded ±20 %

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€9.72

(exc. VAT)

€11.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 945 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.944€9.72
50 - 95€1.848€9.24
100 - 495€1.708€8.54
500 +€1.576€7.88

*price indicative

Packaging Options:
RS Stock No.:
427-074
Mfr. Part No.:
7443844020022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

2.2μH

Sub Type

SMT Power Inductor

Maximum DC Current

5.8A

Package/Case

4020

Packaging

Tape & Reel

Length

4.1mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

17.9mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

744384

Core Material

Magnetic Iron Alloy

Standards/Approvals

Halogen Free, RoHS, REACH

Height

2.1mm

Diameter

2.1mm

Depth

2.1mm

Maximum Self Resonant Frequency

37MHz

Moulded

No

Inductor Construction

Shielded

COO (Country of Origin):
KR
The Wurth Elektronik Power Inductor is a high-efficiency, Compact component designed for high efficiency and current capability applications and Advanced power management. With low DC resistance, high saturation current, and AEC-Q200 Grade 1 certification, it provides reliable operation in DC/DC converters, battery-powered devices, and wireless communication systems. Additionally, its high-frequency capabilities make it well suited for GaN and SiC applications.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

Innovative iron alloy material

Ultra low RDC and AC losses

Optimized for high switching frequencies beyond 1 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy