Wurth Elektronik, 784383, 2512HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 560 nH Shielded ±30 %
- RS Stock No.:
- 427-162
- Mfr. Part No.:
- 784383240056HT
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tape of 5 units)*
€8.84
(exc. VAT)
€10.88
(inc. VAT)
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.768 | €8.84 |
| 50 - 95 | €1.68 | €8.40 |
| 100 - 495 | €1.556 | €7.78 |
| 500 - 995 | €1.43 | €7.15 |
| 1000 + | €1.38 | €6.90 |
*price indicative
- RS Stock No.:
- 427-162
- Mfr. Part No.:
- 784383240056HT
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 560nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 4.7A | |
| Sub Type | SMT Power Inductor | |
| Package/Case | 2512HT | |
| Packaging | Tape & Reel | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 44.1mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 150°C | |
| Series | 784383 | |
| Termination Style | 2512HT | |
| Core Material | Magnetic Iron Alloy | |
| Standards/Approvals | Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, REACH, EU&2015, RoHS 2011, 863 | |
| Diameter | 1.2mm | |
| Height | 1.2mm | |
| Depth | 1.2mm | |
| Maximum Self Resonant Frequency | 102MHz | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 560nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 4.7A | ||
Sub Type SMT Power Inductor | ||
Package/Case 2512HT | ||
Packaging Tape & Reel | ||
Length 2.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 44.1mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 150°C | ||
Series 784383 | ||
Termination Style 2512HT | ||
Core Material Magnetic Iron Alloy | ||
Standards/Approvals Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, REACH, EU&2015, RoHS 2011, 863 | ||
Diameter 1.2mm | ||
Height 1.2mm | ||
Depth 1.2mm | ||
Maximum Self Resonant Frequency 102MHz | ||
Moulded No | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 560 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 560 nH Shielded ±30 %
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 560 nH Shielded ±30 %
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 470 nH Shielded ±30 %
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 330 nH Shielded ±30 %
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Polystyrene Core, 560 nH Shielded ±30 % 4.7 A Idc
- Wurth Elektronik 3015HT Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 680 nH Shielded ±30 %
- Wurth Elektronik 2010 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 470 nH Shielded ±30 %
