Wurth Elektronik, 744384, 5030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 820 nH Shielded ±30 % 19

Subtotal (1 reel of 700 units)*

€1,282.40

(exc. VAT)

€1,577.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
700 +€1.832€1,282.40

*price indicative

RS Stock No.:
427-241
Mfr. Part No.:
74438450300082
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

820nH

Product Type

Surface Mount Inductor

Maximum DC Current

19A

Sub Type

SMT Power Inductor

Package/Case

5030

Length

5.4mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

4mΩ

Inductance Tolerance

±30 %

Series

744384

Maximum Operating Temperature

125°C

Diameter

3.1mm

Standards/Approvals

RoHS (2011/65/EU&2015/863), REACH (EC 1907/2006), Halogen-Free (JEDEC JS709B, IEC 61249-2-21)

Core Material

Magnetic Iron Alloy

Depth

3.1mm

Height

3.1mm

Maximum Self Resonant Frequency

55MHz

Inductor Construction

Shielded

Moulded

No

COO (Country of Origin):
KR
The Wurth Elektronik Power Inductor is a high-efficiency, Compact component designed for high efficiency and current capability applications and Advanced power management. With low DC resistance, high saturation current, and AEC-Q200 Grade 1 certification, it provides reliable operation in DC/DC converters, battery-powered devices, and wireless communication systems. Additionally, its high-frequency capabilities make it well suited for GaN and SiC applications.

RoHS and REACH Compliant

Halogen Free

Moisture Sensitivity Level 1

Innovative iron alloy material

Ultra low RDC and AC losses

Optimized for high switching frequencies beyond 1 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy