Bourns, SRP1038CC, 1038 Shielded Power Inductor with a Carbonyl Powder Core, 10 μH 20 % 8.5 A Idc Q:20
- RS Stock No.:
- 466-115
- Mfr. Part No.:
- SRP1038CC-100M
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€1.69
(exc. VAT)
€2.08
(inc. VAT)
In Stock
- 390 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 18 | €0.845 | €1.69 |
| 20 - 48 | €0.715 | €1.43 |
| 50 - 198 | €0.445 | €0.89 |
| 200 - 998 | €0.44 | €0.88 |
| 1000 + | €0.43 | €0.86 |
*price indicative
- RS Stock No.:
- 466-115
- Mfr. Part No.:
- SRP1038CC-100M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 8.5A | |
| Package/Case | 1038 | |
| Packaging | 500 pieces per reel | |
| Length | 11mm | |
| Automotive Standard | AEC-Q | |
| Shielding | Yes | |
| Maximum DC Resistance | 167mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | SRP1038CC | |
| Inductance Tolerance | 20 % | |
| Core Material | Carbonyl Powder | |
| Depth | 10mm | |
| Height | 10mm | |
| Standards/Approvals | RoHS, Halogen Free | |
| Diameter | 10mm | |
| Maximum Self Resonant Frequency | 20MHz | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 10μH | ||
Maximum DC Current 8.5A | ||
Package/Case 1038 | ||
Packaging 500 pieces per reel | ||
Length 11mm | ||
Automotive Standard AEC-Q | ||
Shielding Yes | ||
Maximum DC Resistance 167mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series SRP1038CC | ||
Inductance Tolerance 20 % | ||
Core Material Carbonyl Powder | ||
Depth 10mm | ||
Height 10mm | ||
Standards/Approvals RoHS, Halogen Free | ||
Diameter 10mm | ||
Maximum Self Resonant Frequency 20MHz | ||
Minimum Quality Factor 20 | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductors feature a shielded construction for reduced electromagnetic interference. They use a carbonyl powder core, offering high saturation current handling. With low radiation and minimal buzz noise, they are ideal for high performance power applications that demand efficient energy transfer and quiet operation.
RoHS compliant
Halogen free
Related links
- Bourns 1038 Shielded Power Inductor with a Carbonyl Powder Core, 8.2 μH 20 % 9 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 10 μH ±20 % 7.5 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 10 μH ±20 % 8 A Idc Q:20
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 10 μH ±20 % 7.5 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Carbonyl Powder Core, 6.8 μH 20 % 8.5 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 33 μH ±20 % 4.4 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 5 A Idc Q:20
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 33 μH ±20 % 4.7 A Idc Q:20
