Bourns, SRP6540, 6540 Shielded Power Inductor with a Iron Powder Core, 1.5 μH ±20 % 11 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

€2.00

(exc. VAT)

€2.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2 - 18€1.00€2.00
20 - 48€0.84€1.68
50 - 198€0.52€1.04
200 - 998€0.51€1.02
1000 +€0.50€1.00

*price indicative

Packaging Options:
RS Stock No.:
466-136
Mfr. Part No.:
SRP6540-1R5M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

1.5μH

Maximum DC Current

11A

Package/Case

6540

Packaging

1200 pcs per 13-inch Reel

Length

7.2mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

366mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

SRP6540

Depth

6.5mm

Standards/Approvals

RoHS

Core Material

Iron Powder

Diameter

6.5mm

Height

6.5mm

Inductor Construction

Shielded

COO (Country of Origin):
TW
The Bourns Shielded power inductors feature a shielded construction to minimize interference, with an iron powder core for high saturation current handling. Ideal for high power applications, ensuring efficient energy transfer and reduced noise.

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy