Bourns, SRR0604, 0604 Shielded Power Inductor with a Ferrite DR & RI Core, 33 μH ±10 % 700 mA Idc Q:16

Get a bulk buy discount

Add 50 more to save 14%

View bulk pricing options

Subtotal (1 bag of 2 units)*

€1.28

(exc. VAT)

€1.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 696 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
2 - 48€0.64€1.28-
50 - 198€0.545€1.0914%
200 - 998€0.34€0.6846%
1000 - 1998€0.33€0.6648%
2000 +€0.325€0.6549%

*price indicative

Packaging Options:
RS Stock No.:
466-151
Mfr. Part No.:
SRR0604-330KL
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

33μH

Product Type

Power Inductor

Maximum DC Current

700mA

Package/Case

0604

Length

6.5mm

Packaging

1000 pieces per Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

16Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

±10 %

Series

SRR0604

Maximum Operating Temperature

125°C

Depth

6.5mm

Core Material

Ferrite DR & RI

Height

6.5mm

Standards/Approvals

RoHS

Diameter

6.5mm

Maximum Self Resonant Frequency

110MHz

Minimum Quality Factor

16

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Bourns Shielded power inductors, available in the E6 series, feature a low unit height of 4.8 mm for space-efficient designs. With high current handling capabilities, they are suitable for applications that require reliable power management in compact and high performance systems.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy