Bourns, SRR1210, 1210 Shielded Power Inductor with a Ferrite Core, 15 μH ±20 % 5.8 A Idc Q:16
- RS Stock No.:
- 466-159
- Mfr. Part No.:
- SRR1210-150M
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 20 more to save 16%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€2.16
(exc. VAT)
€2.66
(inc. VAT)
In Stock
- Plus 614 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | €1.08 | €2.16 | - |
| 20 - 48 | €0.905 | €1.81 | 16% |
| 50 - 198 | €0.575 | €1.15 | 46% |
| 200 - 998 | €0.56 | €1.12 | 48% |
| 1000 + | €0.545 | €1.09 | 49% |
*price indicative
- RS Stock No.:
- 466-159
- Mfr. Part No.:
- SRR1210-150M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 5.8A | |
| Package/Case | 1210 | |
| Length | 12mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 1650mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRR1210 | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Depth | 12mm | |
| Height | 12mm | |
| Diameter | 12mm | |
| Maximum Self Resonant Frequency | 85MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 16 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 15μH | ||
Maximum DC Current 5.8A | ||
Package/Case 1210 | ||
Length 12mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 1650mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series SRR1210 | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Depth 12mm | ||
Height 12mm | ||
Diameter 12mm | ||
Maximum Self Resonant Frequency 85MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 16 | ||
- COO (Country of Origin):
- CN
The Bourns Shielded SMD power inductors, available in the E12 series, feature a height of 10 mm, making them ideal for space-efficient designs. They are well-suited for high performance power applications, providing reliable energy transfer and stable operation.
RoHS compliant
Related links
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 5.2 A Idc Q:16
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 39 μH ±20 % 4.2 A Idc Q:16
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 10 μH ±20 % 6.5 A Idc Q:16
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 33 μH ±20 % 4.4 A Idc Q:16
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 μH ±20 % 5 A Idc Q:16
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 3.8 A Idc Q:16
- Bourns 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 2.5 A Idc Q:16
- Bourns 1210 Shielded Power Inductor with a Ferrite Core, 330 μH ±20 % 1.4 A Idc Q:14
