Bourns, SRR4028, 4028 Shielded Power Inductor with a Ferrite Core, 22 μH ±20 % 930 mA Idc Q:8.26
- RS Stock No.:
- 466-168
- Mfr. Part No.:
- SRR4028-220Y
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€1.14
(exc. VAT)
€1.40
(inc. VAT)
In Stock
- Plus 682 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 48 | €0.57 | €1.14 | - |
| 50 - 198 | €0.50 | €1.00 | 12% |
| 200 - 998 | €0.365 | €0.73 | 35% |
| 1000 - 1998 | €0.295 | €0.59 | 48% |
| 2000 + | €0.29 | €0.58 | 49% |
*price indicative
- RS Stock No.:
- 466-168
- Mfr. Part No.:
- SRR4028-220Y
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 22μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 930mA | |
| Package/Case | 4028 | |
| Length | 4.8mm | |
| Packaging | 500 pieces per reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 176mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRR4028 | |
| Depth | 4.8mm | |
| Height | 4.8mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS Compliant | |
| Diameter | 4.8mm | |
| Maximum Self Resonant Frequency | 7.96MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 8.26 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 22μH | ||
Product Type Power Inductor | ||
Maximum DC Current 930mA | ||
Package/Case 4028 | ||
Length 4.8mm | ||
Packaging 500 pieces per reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 176mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series SRR4028 | ||
Depth 4.8mm | ||
Height 4.8mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS Compliant | ||
Diameter 4.8mm | ||
Maximum Self Resonant Frequency 7.96MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 8.26 | ||
- COO (Country of Origin):
- CN
The Bourns Shielded SMD power inductors feature a maximum height of 3.0 mm, making them suitable for compact applications. Its provide efficient power management and stable operation in space-constrained designs.
RoHS compliant
Related links
- Bourns 4028 Shielded Power Inductor with a Ferrite Core, 33 μH ±20 % 820 mA Idc Q:9.7
- Bourns 4028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±30 % 750 mA Idc Q:10.88
- Bourns 4028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 510 mA Idc Q:8.78
- Bourns 4028 Shielded Power Inductor with a Ferrite Core, 3.3 μH ±20 % 2.15 A Idc Q:7.72
- Bourns 4028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.19 A Idc Q:11.26
- Bourns 4028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±30 % 2.5 A Idc Q:9.24
- Bourns 1063 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 22 μH ±30% Shielded 3A Idc Q:15
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 2.2 A Idc Q:20
