Bourns, CV201210, 2012 Shielded Surface Mount Inductor with a Ferrite Core, 33 μH Multilayer ±10 % 5 mA Idc Q:30
- RS Stock No.:
- 466-199
- Mfr. Part No.:
- CV201210-330K
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€0.30
(exc. VAT)
€0.36
(inc. VAT)
In Stock
- 12,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 48 | €0.15 | €0.30 |
| 50 - 198 | €0.13 | €0.26 |
| 200 + | €0.09 | €0.18 |
*price indicative
- RS Stock No.:
- 466-199
- Mfr. Part No.:
- CV201210-330K
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 33μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 5mA | |
| Package/Case | 2012 | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 60mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Series | CV201210 | |
| Standards/Approvals | RoHS Compliant | |
| Core Material | Ferrite | |
| Diameter | 1.25mm | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Maximum Self Resonant Frequency | 1250MHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 33μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 5mA | ||
Package/Case 2012 | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 60mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Series CV201210 | ||
Standards/Approvals RoHS Compliant | ||
Core Material Ferrite | ||
Diameter 1.25mm | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Maximum Self Resonant Frequency 1250MHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- CN
The Bourns Ferrite multi layer chip inductors in 0805 size offer magnetic shielding to reduce interference. With a low height of just 0.85 mm, they are Ideal for space-constrained applications that require efficient performance without compromising on size.
Nickel barrier
RoHS compliant
Related links
- Bourns 2012-10 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH Multilayer 15 mA Idc
- TDK 0805 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 33 μH Multilayer ±10 % 5 mA Idc Q:30
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 15 μH Semi Shielded ±30 % 0.38 A Idc Q:15
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 1.04 A Idc Q:13
- Bourns 2012 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±20 % 1.3 A Idc Q:13
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 1 μH Semi Shielded ±30 % 1.3 A Idc Q:14
- TDK 1008 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±10 % 120 mA Idc Q:30
- Bourns 2012 Shielded Power Inductor with a Ferrite Core, 4.7 μH Semi Shielded ±30 % 0.84 A Idc Q:14
