Bourns, SRN3015C, 3015 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded 20 % 1.5 A Idc Q:10
- RS Stock No.:
- 466-221
- Mfr. Part No.:
- SRN3015C-100M
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€0.61
(exc. VAT)
€0.75
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 48 | €0.305 | €0.61 |
| 50 - 198 | €0.265 | €0.53 |
| 200 - 998 | €0.17 | €0.34 |
| 1000 + | €0.16 | €0.32 |
*price indicative
- RS Stock No.:
- 466-221
- Mfr. Part No.:
- SRN3015C-100M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 1.5A | |
| Package/Case | 3015 | |
| Packaging | 2000 pieces per 7 in Reel | |
| Length | 3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 4080mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN3015C | |
| Inductance Tolerance | 20 % | |
| Diameter | 3mm | |
| Depth | 3mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 3mm | |
| Maximum Self Resonant Frequency | 15MHz | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 10μH | ||
Maximum DC Current 1.5A | ||
Package/Case 3015 | ||
Packaging 2000 pieces per 7 in Reel | ||
Length 3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 4080mΩ | ||
Maximum Operating Temperature 125°C | ||
Series SRN3015C | ||
Inductance Tolerance 20 % | ||
Diameter 3mm | ||
Depth 3mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 3mm | ||
Maximum Self Resonant Frequency 15MHz | ||
Minimum Quality Factor 10 | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Semi-shielded power inductors offer a semi-shielded construction for reduced electromagnetic interference. Their miniature size makes them ideal for compact designs, ensuring efficient power management in space-constrained applications.
RoHS compliant
Halogen free
Related links
- Bourns 3015 Shielded Power Inductor with a Ferrite Core, 4.7 μH Semi Shielded 20 % 1.9 A Idc Q:10
- Bourns 3012 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 1.5 A Idc Q:10
- Bourns 3015 Shielded Power Inductor with a Ferrite Core, 3.3 μH Semi Shielded ±20 % 1.6 A Idc Q:14
- Bourns 3015 Shielded Power Inductor with a Ferrite Core, 33 μH Semi Shielded ±20 % 500 mA Idc Q:32
- Bourns 3015 Shielded Power Inductor with a Ferrite Core, 4.7 μH Semi Shielded ±20 % 1.2 A Idc Q:12
- Bourns 4012 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 1.1 A Idc Q:10
- Bourns 3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1 A Idc Q:16
- Bourns 3015 Shielded Power Inductor with a Ferrite Core, 2.2 μH Semi Shielded ±30 % 1.7 A Idc Q:12
