Bourns, SRN4018, 4018 Shielded Power Inductor with a Ferrite Core, 6.8 μH Semi Shielded 20 % 1.5 A Idc Q:9

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

€0.65

(exc. VAT)

€0.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,798 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
2 - 48€0.325€0.65
50 - 198€0.28€0.56
200 - 998€0.175€0.35
1000 +€0.17€0.34

*price indicative

Packaging Options:
RS Stock No.:
466-231
Mfr. Part No.:
SRN4018-6R8M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

6.8μH

Product Type

Power Inductor

Maximum DC Current

1.5A

Package/Case

4018

Length

4mm

Packaging

3000 pieces per 13 in Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

0.019Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

20 %

Maximum Operating Temperature

125°C

Series

SRN4018

Standards/Approvals

RoHS

Depth

4mm

Height

4mm

Diameter

4mm

Core Material

Ferrite

Maximum Self Resonant Frequency

100MHz

Minimum Quality Factor

9

Inductor Construction

Semi Shielded

COO (Country of Origin):
CN
The Bourns Semi-shielded power inductors feature a semi-shielded construction for reduced electromagnetic interference. Their miniature size and low profile of just 1.8 mm make them perfect for compact applications.

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy