Bourns, SRP5030CA, 5030 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 9.7 A Idc
- RS Stock No.:
- 466-264
- Mfr. Part No.:
- SRP5030CA-2R2M
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 20 more to save 15%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€2.27
(exc. VAT)
€2.79
(inc. VAT)
In Stock
- Plus 1,440 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | €1.135 | €2.27 | - |
| 20 - 48 | €0.955 | €1.91 | 15% |
| 50 - 198 | €0.60 | €1.20 | 47% |
| 200 - 998 | €0.58 | €1.16 | 48% |
| 1000 + | €0.57 | €1.14 | 49% |
*price indicative
- RS Stock No.:
- 466-264
- Mfr. Part No.:
- SRP5030CA-2R2M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 9.7A | |
| Package/Case | 5030 | |
| Packaging | 2000 pieces per 13 in Reel | |
| Length | 5.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 36mΩ | |
| Series | SRP5030CA | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 155°C | |
| Depth | 5.3mm | |
| Diameter | 5.3mm | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Alloy Powder | |
| Height | 5.3mm | |
| Maximum Self Resonant Frequency | 140MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 9.7A | ||
Package/Case 5030 | ||
Packaging 2000 pieces per 13 in Reel | ||
Length 5.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 36mΩ | ||
Series SRP5030CA | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 155°C | ||
Depth 5.3mm | ||
Diameter 5.3mm | ||
Standards/Approvals RoHS | ||
Core Material Metal Alloy Powder | ||
Height 5.3mm | ||
Maximum Self Resonant Frequency 140MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductors feature a shielded construction to reduce electromagnetic interference. They use a metal alloy powder core for high saturation current handling and flat wire design for improved efficiency. These inductors are ideal for applications that require compact, high performance power management with minimal noise.
RoHS compliant
AEC Q200 compliant
Related links
- Bourns 5030 Shielded Power Inductor with a Metal Alloy Powder Core, 3.3 μH ±20 % 8.1 A Idc
- Bourns 5030 Shielded Power Inductor with a Iron Powder Core, 2.2 μH ±20 % 5.5 A Idc Q:15
- Bourns 5030 Shielded Power Inductor with a Iron Powder Core, 10 μH ±20 % 2.75 A Idc Q:15
- Bourns 5030 Shielded Power Inductor with a Carbonyl Powder Core, 10 μH ±20 % 2.75 A Idc Q:20
- Bourns 5030 Shielded Power Inductor with a Iron Powder Core, 1 μH ±20 % 7 A Idc Q:15
- Bourns 5030 Shielded Power Inductor with a Carbonyl Powder Core, 10 μH 20 % 2.8 A Idc Q:15
- Bourns 5030 Shielded Power Inductor with a Carbonyl Powder Core, 4.7 μH ±20 % 4.6 A Idc Q:15
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 8 A Idc Q:10
