Bourns, SRP5050FA, 5050 Shielded Power Inductor with a Metal Alloy Powder Core, 5.6 μH ±20 % 7.2 A Idc Q:15
- RS Stock No.:
- 466-274
- Mfr. Part No.:
- SRP5050FA-5R6M
- Manufacturer:
- Bourns
Add 20 more to save €3.90
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€2.48
(exc. VAT)
€3.06
(inc. VAT)
- 1,282 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | €1.24 | €2.48 | - |
| 20 - 48 | €1.045 | €2.09 | €3.90 |
| 50 - 198 | €0.66 | €1.32 | €29.00 |
| 200 - 998 | €0.64 | €1.28 | €120.00 |
| 1000 + | €0.625 | €1.25 | €615.00 |
*price indicative
- RS Stock No.:
- 466-274
- Mfr. Part No.:
- SRP5050FA-5R6M
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 5.6μH | |
| Maximum DC Current | 7.2A | |
| Package/Case | 5050 | |
| Packaging | 1500 pcs per 13-in Reel | |
| Length | 5.7mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 32.5mΩ | |
| Series | SRP5050FA | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS, Halogen Free, AEC-Q200 | |
| Core Material | Metal Alloy Powder | |
| Depth | 5.2mm | |
| Diameter | 5.2mm | |
| Height | 5.2mm | |
| Maximum Self Resonant Frequency | 15MHz | |
| Minimum Quality Factor | 15 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 5.6μH | ||
Maximum DC Current 7.2A | ||
Package/Case 5050 | ||
Packaging 1500 pcs per 13-in Reel | ||
Length 5.7mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 32.5mΩ | ||
Series SRP5050FA | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS, Halogen Free, AEC-Q200 | ||
Core Material Metal Alloy Powder | ||
Depth 5.2mm | ||
Diameter 5.2mm | ||
Height 5.2mm | ||
Maximum Self Resonant Frequency 15MHz | ||
Minimum Quality Factor 15 | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 5050 Shielded Power Inductor with a Metal Alloy Powder Core, 8.2 μH ±20 % 6.1 A Idc Q:15
- Bourns 5050 Shielded Power Inductor with a Metal Alloy Powder Core, 6.8 μH ±20 % 6.4 A Idc Q:15
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 5.6 μH ±20 % 8 A Idc Q:15
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 5.6 μH ±20 % 15 A Idc Q:20
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 5.6 μH ±20 % 5.5 A Idc Q:10
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 5.6 μH ±20 % 10.5 A Idc Q:20
- Bourns 6060 Shielded Power Inductor with a Metal Alloy Powder Core, 5.6 μH ±20 % 10 A Idc
- Bourns 5.6 μH 20 % 10.5 A Idc Q:20
