Bourns, SRF0905, 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 6.5 mH Ferrite Core ±50 %
- RS Stock No.:
- 466-311
- Mfr. Part No.:
- SRF0905-652Y
- Manufacturer:
- Bourns
Get a bulk buy discount
Add 20 more to save 16%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€1.98
(exc. VAT)
€2.44
(inc. VAT)
In Stock
- Plus 846 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | €0.99 | €1.98 | - |
| 20 - 48 | €0.83 | €1.66 | 16% |
| 50 - 198 | €0.52 | €1.04 | 47% |
| 200 - 998 | €0.51 | €1.02 | 48% |
| 1000 + | €0.50 | €1.00 | 49% |
*price indicative
- RS Stock No.:
- 466-311
- Mfr. Part No.:
- SRF0905-652Y
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Inductance | 6.5mH | |
| Maximum DC Current | 300mA | |
| Package/Case | 0905 | |
| Length | 9.2mm | |
| Packaging | 1000 pieces per 13 in Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 1.05Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±50 % | |
| Series | SRF0905 | |
| Depth | 6mm | |
| Diameter | 6mm | |
| Height | 6mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 300MHz | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Common Mode Line Filter | ||
Inductance 6.5mH | ||
Maximum DC Current 300mA | ||
Package/Case 0905 | ||
Length 9.2mm | ||
Packaging 1000 pieces per 13 in Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 1.05Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±50 % | ||
Series SRF0905 | ||
Depth 6mm | ||
Diameter 6mm | ||
Height 6mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 300MHz | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- CN
The Bourns Line filters are ideal for moderate power applications. Its effectively reducing noise and ensuring stable signal transmission across a broad range of frequencies.
RoHS compliant
Frequency range to 300 MHz
Related links
- Bourns 0905 Unshielded Surface Mount Common Mode Line Filter with a Ferrite Core, 40 μH Ferrite Core ±50 % 900
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 4.7 mH Ferrite Core 50 % 400
- Bourns 0905 Surface Mount Common Mode Line Filter with a Ferrite Core, 250 μH Ferrite Core ±50 % 1.2 A Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 50 μH ±30 % 800 mA Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 1 mH ±50 % 800 mA Idc
- Bourns 0905 Surface Mount Common Mode Line Filter with a Ferrite Core, 500 μH Ferrite Core ±50 % 1 A Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 2 mH ±50 % 600 mA Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 25 μH ±30 % 1 A Idc
