Wurth Elektronik, WE-LHMI Shielded Power Inductor 0.47 μH ±20 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.33

(exc. VAT)

€2.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€2.33
5 +€2.26

*price indicative

Packaging Options:
RS Stock No.:
484-295
Distrelec Article No.:
301-88-417
Mfr. Part No.:
744373210047
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

0.47μH

Length

4.45mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

20mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-LHMI

Depth

4.06mm

Standards/Approvals

RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21)

Height

1mm

Maximum Self Resonant Frequency

120MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy