Wurth Elektronik, WE-PD2 Unshielded Power Inductor with a Ferrite Core, 18 μH ±20 % 1.45 A Idc
- RS Stock No.:
- 484-536
- Distrelec Article No.:
- 301-89-361
- Mfr. Part No.:
- 744774118
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save €0.25
View bulk pricing optionsSubtotal (1 unit)*
€1.66
(exc. VAT)
€2.04
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €1.66 | - |
| 5 + | €1.61 | €0.25 |
*price indicative
- RS Stock No.:
- 484-536
- Distrelec Article No.:
- 301-89-361
- Mfr. Part No.:
- 744774118
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 18μH | |
| Maximum DC Current | 1.45A | |
| Length | 5.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 150mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PD2 | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Depth | 5.2mm | |
| Height | 4.85mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 21MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 18μH | ||
Maximum DC Current 1.45A | ||
Length 5.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 150mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-PD2 | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Depth 5.2mm | ||
Height 4.85mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 21MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 10 μH ±20 % 1.45 A Idc
- Wurth Elektronik 22 μH ±20 % 2.04 A Idc
- Wurth Elektronik 27 μH 10 % 1.48 A Idc
- Wurth Elektronik 15 μH 10 % 1.93 A Idc
- Wurth Elektronik 6.8 μH ±20 % 1.54 A Idc
- Wurth Elektronik 2.2 μH ±20 % 3.5 A Idc
- Wurth Elektronik 82 μH ±20 % 1.11 A Idc
- Wurth Elektronik 12 μH 10 % 2.18 A Idc
