Wurth Elektronik, WE-ASI Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3 mH 10 % 350 mA Idc
- RS Stock No.:
- 484-564
- Distrelec Article No.:
- 301-89-440
- Mfr. Part No.:
- 744776333
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save €0.30
View bulk pricing optionsSubtotal (1 unit)*
€2.12
(exc. VAT)
€2.61
(inc. VAT)
Temporarily out of stock
- Shipping from 11 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €2.12 | - |
| 5 + | €2.06 | €0.30 |
*price indicative
- RS Stock No.:
- 484-564
- Distrelec Article No.:
- 301-89-440
- Mfr. Part No.:
- 744776333
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 3mH | |
| Maximum DC Current | 350mA | |
| Length | 10.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 7Ω | |
| Inductance Tolerance | 10 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-ASI | |
| Core Material | Ferrite | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Height | 6.9mm | |
| Termination Style | Surface Mount | |
| Depth | 9mm | |
| Maximum Self Resonant Frequency | 900kHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 3mH | ||
Maximum DC Current 350mA | ||
Length 10.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 7Ω | ||
Inductance Tolerance 10 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-ASI | ||
Core Material Ferrite | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Height 6.9mm | ||
Termination Style Surface Mount | ||
Depth 9mm | ||
Maximum Self Resonant Frequency 900kHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 3 mH 10 % 240 mA Idc
- Wurth Elektronik 3 mH 10 % 500 mA Idc
- Wurth Elektronik 6 mH 10 % 230 mA Idc
- Wurth Elektronik 8 mH 10 % 200 mA Idc
- Wurth Elektronik 18 mH 10 % 80 mA Idc
- Wurth Elektronik 4.7 mH 10 % 200 mA Idc
- Wurth Elektronik 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.8 μH 10 % 350 mA Idc
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 180 μH ±10 % 350 mA Idc Q:20
