Wurth Elektronik, WE-UCF Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 mH ±30 % 200 mA Idc

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€4.60

(exc. VAT)

€5.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€4.60-
5 +€4.463%

*price indicative

Packaging Options:
RS Stock No.:
484-643
Distrelec Article No.:
301-88-209
Mfr. Part No.:
744290683
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

68mH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

200mA

Length

14.5mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

5Ω

Maximum Operating Temperature

125°C

Series

WE-UCF

Inductance Tolerance

±30 %

Core Material

Ferrite

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Depth

12.5mm

Height

7.8mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

20MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy