Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 820 μH ±20 % 210 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.94

(exc. VAT)

€2.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€1.94
5 +€1.88

*price indicative

Packaging Options:
RS Stock No.:
484-690
Distrelec Article No.:
301-89-472
Mfr. Part No.:
744777928
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

820μH

Product Type

Power Inductor

Maximum DC Current

210mA

Packaging

Tape & Reel

Length

7.3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

5.2Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-PD

Height

4.5mm

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Depth

7.3mm

Termination Style

Surface Mount

Core Material

Ferrite

Maximum Self Resonant Frequency

2.8MHz

Inductor Construction

Wirewound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy