Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 2.2 μH ±20 % 4.02 A Idc

Get a bulk buy discount

Add 5 more to save €0.30

View bulk pricing options

Subtotal (1 unit)*

€2.24

(exc. VAT)

€2.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€2.24-
5 +€2.18€0.30

*price indicative

Packaging Options:
RS Stock No.:
484-705
Distrelec Article No.:
301-89-494
Mfr. Part No.:
7447789002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.2μH

Product Type

Power Inductor

Maximum DC Current

4.02A

Packaging

Tape & Reel

Length

7.3mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

23mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-PD

Standards/Approvals

No

Core Material

Ferrite

Termination Style

Surface Mount

Height

3.5mm

Depth

7.3mm

Inductor Construction

Wirewound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy