Wurth Elektronik, WE-PD7 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 115 μH ±20 % 1.5 A Idc

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.75

(exc. VAT)

€3.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€2.75
5 +€2.66

*price indicative

RS Stock No.:
484-803
Distrelec Article No.:
301-88-735
Mfr. Part No.:
74459115
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

115μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.5A

Length

21.59mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

0.13Ω

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-PD7

Core Material

Ferrite

Termination Style

Surface Mount

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Depth

17.78mm

Height

10.16mm

Maximum Self Resonant Frequency

4.5MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy