Wurth Elektronik, WE-TPC, 2323 Shielded Power Inductor with a Ferrite Core, 18 μH ±30 % 1.46 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.99

(exc. VAT)

€1.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€0.99
10 - 49€0.80
50 - 99€0.62
100 +€0.49

*price indicative

Packaging Options:
RS Stock No.:
485-052
Distrelec Article No.:
301-87-979
Mfr. Part No.:
744053180
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

18μH

Maximum DC Current

1.46A

Package/Case

2323

Packaging

Tape & Reel

Length

5.8mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

80mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Series

WE-TPC

Core Material

Ferrite

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Height

3mm

Depth

5.8mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

22MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy