Inductor/SMD 470 ÁH 0.055A ▒10%
- RS Stock No.:
- 485-510
- Mfr. Part No.:
- 744032471
- Manufacturer:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 485-510
- Mfr. Part No.:
- 744032471
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
- COO (Country of Origin):
- CN
Related links
- Inductor/SMD 470 ÁH 0.105A ▒10%
- Inductor/SMD/1005 1 µH 11.5A ±20%
- Inductor/SMD/1005 7.3 µH 13A ±20%
- Inductor/SMD 4838 2.2 µH 3A ±20%
- Inductor/SMD 2.2 ÁH 1.6A ▒20%
- Eaton Bussmann Series 0127 Shielded Wire-wound SMD Inductor with a Ferrite Core, 470 nH ±20%
- Wurth Elektronik 470 μH 0.05 A Idc Q:20
- Toko 1008 (2520) Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 470 nH ±20% Shielded 5.5A Idc
