Wurth Elektronik, WE-GF, 1210 Unshielded Power Inductor with a Ferrite Core, 68 μH 10 % 50 mA Idc Q:30

Get a bulk buy discount

Add 20 more to save 18%

View bulk pricing options

Subtotal (1 tape of 2 units)*

€0.95

(exc. VAT)

€1.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18€0.475€0.95-
20 - 98€0.385€0.7718%
100 - 198€0.29€0.5838%
200 +€0.275€0.5542%

*price indicative

Packaging Options:
RS Stock No.:
485-564
Distrelec Article No.:
304-46-771
Mfr. Part No.:
744764168
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

68μH

Maximum DC Current

50mA

Package/Case

1210

Packaging

Tape & Reel

Length

3.2mm

Automotive Standard

AEC-Q200

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

9Ω

Series

WE-GF

Maximum Operating Temperature

105°C

Inductance Tolerance

10 %

Termination Style

Surface Mount

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Height

2.2mm

Core Material

Ferrite

Depth

2.5mm

Maximum Self Resonant Frequency

12MHz

Minimum Quality Factor

30

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy