Wurth Elektronik, WE-LQ, 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 680 μH 10 % 90 mA Idc
- RS Stock No.:
- 485-685
- Distrelec Article No.:
- 301-87-950
- Mfr. Part No.:
- 744045681
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.78
(exc. VAT)
€0.96
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.78 |
| 10 - 49 | €0.64 |
| 50 - 99 | €0.48 |
| 100 + | €0.40 |
*price indicative
- RS Stock No.:
- 485-685
- Distrelec Article No.:
- 301-87-950
- Mfr. Part No.:
- 744045681
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 680μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 90mA | |
| Package/Case | 1812 | |
| Length | 4.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 16.8Ω | |
| Series | WE-LQ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 10 % | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Core Material | Ferrite | |
| Depth | 3.2mm | |
| Height | 2.9mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 3MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 680μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 90mA | ||
Package/Case 1812 | ||
Length 4.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 16.8Ω | ||
Series WE-LQ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 10 % | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Core Material Ferrite | ||
Depth 3.2mm | ||
Height 2.9mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 3MHz | ||
- COO (Country of Origin):
- CN
Related links
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±10 % 90 mA Idc
- Wurth Elektronik 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 390 μH 10 % 110 mA Idc
- Wurth Elektronik 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH 10 % 55 mA Idc
- Wurth Elektronik 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±20 % 1 A Idc Q:36
- TDK 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 mH ±10 % 90 mA Idc Q:30
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 22 μH ±10 % 630 mA Idc Q:50
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 100 μH ±10 % 270 mA Idc Q:60
- Wurth Elektronik 1812 Unshielded Surface Mount Inductor with a Polystyrene Core, 12 μH ±20 % 800 mA Idc Q:48
