Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 1.8 μH ±20 % 7.6 A Idc
- RS Stock No.:
- 485-746
- Distrelec Article No.:
- 301-89-294
- Mfr. Part No.:
- 7447715180
- Manufacturer:
- Wurth Elektronik
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€2.04
(exc. VAT)
€2.51
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €2.04 | - |
| 5 + | €1.98 | 2% |
*price indicative
- RS Stock No.:
- 485-746
- Distrelec Article No.:
- 301-89-294
- Mfr. Part No.:
- 7447715180
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 1.8μH | |
| Maximum DC Current | 7.6A | |
| Packaging | Tape & Reel | |
| Length | 12mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 9.5mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | WE-PD | |
| Maximum Operating Temperature | 125°C | |
| Depth | 12mm | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Height | 4.5mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 1.8μH | ||
Maximum DC Current 7.6A | ||
Packaging Tape & Reel | ||
Length 12mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 9.5mΩ | ||
Inductance Tolerance ±20 % | ||
Series WE-PD | ||
Maximum Operating Temperature 125°C | ||
Depth 12mm | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Height 4.5mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TH
Related links
- Wurth Elektronik 1.5 μH ±30 % 7.6 A Idc
- Wurth Elektronik 6.1 μH ±20 to 40 % 7.6 A Idc
- Wurth Elektronik 7.6 μH ±30 % 7.4 A Idc
- Wurth Elektronik 2.2 μH ±20 % 11.5 A Idc
- Wurth Elektronik 33 μH ±20 % 1.22 A Idc
- Wurth Elektronik 15 μH ±20 % 10 A Idc
- Wurth Elektronik 47 μH ±20 % 1.2 A Idc
- Wurth Elektronik 1.5 μH ±20 % 10.5 A Idc
