Wurth Elektronik, WE-PD HV Shielded Power Inductor 1000 μH

Image representative of range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€2.12

(exc. VAT)

€2.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€2.12-
5 +€2.062%

*price indicative

RS Stock No.:
486-078
Distrelec Article No.:
301-90-096
Mfr. Part No.:
7687779102
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

1000μH

Length

12.8mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

6000mΩ

Series

WE-PD HV

Maximum Operating Temperature

125°C

Depth

10.5mm

Standards/Approvals

2006, 863, EU&2015, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011

Height

12mm

Maximum Self Resonant Frequency

2.3MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy