Wurth Elektronik, WE-TPC Shielded Power Inductor 0.47 μH
- RS Stock No.:
- 486-105
- Distrelec Article No.:
- 301-87-742
- Mfr. Part No.:
- 74402800047
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.79
(exc. VAT)
€0.97
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.79 |
| 10 - 49 | €0.64 |
| 50 - 99 | €0.62 |
| 100 + | €0.60 |
*price indicative
- RS Stock No.:
- 486-105
- Distrelec Article No.:
- 301-87-742
- Mfr. Part No.:
- 74402800047
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.47μH | |
| Product Type | Power Inductor | |
| Length | 2.78mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 42mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-TPC | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006) | |
| Depth | 2.78mm | |
| Height | 1.1mm | |
| Maximum Self Resonant Frequency | 350MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.47μH | ||
Product Type Power Inductor | ||
Length 2.78mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 42mΩ | ||
Minimum Operating Temperature -40°C | ||
Series WE-TPC | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006) | ||
Depth 2.78mm | ||
Height 1.1mm | ||
Maximum Self Resonant Frequency 350MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik, WE-TPC Shielded Power Inductor 0.47 μH
- Wurth Elektronik, WE-TPC Shielded Power Inductor 0.47 μH ±35 % 3 A Idc
- Wurth Elektronik Shielded Power Inductor 0.47 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 0.47 μH
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 0.47 μH ±30 %
- Wurth Elektronik 1050 Shielded Power Inductor 0.47 μH ±20 % 26 A Idc
- Wurth Elektronik, WE-LHMI Shielded Power Inductor 0.47 μH ±20 %
- Wurth Elektronik, WE-HCI Shielded Power Inductor 0.47 μH ±20 % 15 A Idc
