Wurth Elektronik, WE-TPC Shielded Wirewound Surface Mount Inductor 0.33 μH
- RS Stock No.:
- 486-111
- Distrelec Article No.:
- 301-87-752
- Mfr. Part No.:
- 74402900033
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€0.63
(exc. VAT)
€0.77
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €0.63 |
| 10 - 49 | €0.51 |
| 50 - 99 | €0.47 |
| 100 + | €0.46 |
*price indicative
- RS Stock No.:
- 486-111
- Distrelec Article No.:
- 301-87-752
- Mfr. Part No.:
- 74402900033
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.33μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Length | 2.78mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 29mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TPC | |
| Standards/Approvals | REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21) | |
| Height | 1.35mm | |
| Depth | 2.78mm | |
| Maximum Self Resonant Frequency | 500MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.33μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Length 2.78mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 29mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-TPC | ||
Standards/Approvals REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21) | ||
Height 1.35mm | ||
Depth 2.78mm | ||
Maximum Self Resonant Frequency 500MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 2.2 μH ±30 % 740 mA Idc
- Wurth Elektronik 1028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 8 A Idc
- Wurth Elektronik 3816 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 510 mA Idc
- Wurth Elektronik 5828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.6 μH ±30 % 3 mA Idc
- Wurth Elektronik 5818 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±30 % 640 mA Idc
- Wurth Elektronik, WE-TPC Shielded Power Inductor 0.33 μH
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.85 A Idc
- Wurth Elektronik 8012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 μH ±20 % 1.15 A Idc
