Wurth Elektronik, WE-TPC, 1919 Shielded Power Inductor with a Ferrite Core, 5.6 μH ±30 % 1.38 A Idc
- RS Stock No.:
- 486-282
- Distrelec Article No.:
- 301-87-917
- Mfr. Part No.:
- 744043005
- Manufacturer:
- Wurth Elektronik
Image representative of range
Subtotal (1 unit)*
€0.75
(exc. VAT)
€0.92
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.75 |
*price indicative
- RS Stock No.:
- 486-282
- Distrelec Article No.:
- 301-87-917
- Mfr. Part No.:
- 744043005
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 5.6μH | |
| Maximum DC Current | 1.38A | |
| Package/Case | 1919 | |
| Length | 4.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 85mΩ | |
| Series | WE-TPC | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | 2011/65/EU&2015/863, (EC)1907/2006 | |
| Height | 3mm | |
| Depth | 4.8mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 60MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 5.6μH | ||
Maximum DC Current 1.38A | ||
Package/Case 1919 | ||
Length 4.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 85mΩ | ||
Series WE-TPC | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals 2011/65/EU&2015/863, (EC)1907/2006 | ||
Height 3mm | ||
Depth 4.8mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 60MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 2.7 μH ±30 % 2.35 A Idc Q:20
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 12 μH ±30 % 1.15 A Idc
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 5.6 μH ±30 % 1.64 A Idc
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 3.3 μH ±30 % 1.95 A Idc
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 18 μH ±30 % 0.98 A Idc
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 12 μH ±30 % 1.12 A Idc
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 8.2 μH ±30 % 1.4 A Idc
- Wurth Elektronik 1919 Shielded Power Inductor with a Ferrite Core, 6.8 μH ±30 % 1.3 A Idc
