Wurth Elektronik, WE-PD Shielded Power Inductor with a Ferrite Core, 1.2 μH ±20 → 40 % 12 A Idc
- RS Stock No.:
- 486-291
- Distrelec Article No.:
- 301-89-190
- Mfr. Part No.:
- 74477001
- Manufacturer:
- Wurth Elektronik
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€1.98
(exc. VAT)
€2.44
(inc. VAT)
Temporarily out of stock
- 50 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €1.98 | - |
| 5 + | €1.92 | 3% |
*price indicative
- RS Stock No.:
- 486-291
- Distrelec Article No.:
- 301-89-190
- Mfr. Part No.:
- 74477001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.2μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 12A | |
| Packaging | Tape & Reel | |
| Length | 12mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 7mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 → 40 % | |
| Series | WE-PD | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Core Material | Ferrite | |
| Depth | 12mm | |
| Height | 8mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 45MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.2μH | ||
Product Type Power Inductor | ||
Maximum DC Current 12A | ||
Packaging Tape & Reel | ||
Length 12mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 7mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 → 40 % | ||
Series WE-PD | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Core Material Ferrite | ||
Depth 12mm | ||
Height 8mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 45MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 3.5 μH ±20 to 40 % 8.9 A Idc
- Wurth Elektronik 2.4 μH ±20 to 40 % 10.1 A Idc
- Wurth Elektronik 6.1 μH ±20 to 40 % 7.6 A Idc
- Wurth Elektronik 12 μH ±20 % 3.5 A Idc
- Wurth Elektronik 12 μH ±20 % 1.82 A Idc
- Wurth Elektronik 2.2 μH ±20 % 11.5 A Idc
- Wurth Elektronik 33 μH ±20 % 1.22 A Idc
- Wurth Elektronik 15 μH ±20 % 10 A Idc
