Wurth Elektronik, WE-LHMI Shielded Power Inductor 10.0 μH ±20 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.33

(exc. VAT)

€2.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€2.33
5 +€2.26

*price indicative

Packaging Options:
RS Stock No.:
486-446
Distrelec Article No.:
301-88-453
Mfr. Part No.:
74437334100
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

10.0μH

Product Type

Power Inductor

Length

5.7mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

199mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-LHMI

Depth

5.2mm

Standards/Approvals

Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863)

Height

1.8mm

Maximum Self Resonant Frequency

16MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy