Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 0.47 μH ±20 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.21

(exc. VAT)

€2.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€2.21
5 +€2.14

*price indicative

Packaging Options:
RS Stock No.:
486-459
Distrelec Article No.:
301-88-467
Mfr. Part No.:
744373460047
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.47μH

Product Type

Wirewound Surface Mount Inductor

Length

7.3mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

4.2mΩ

Inductance Tolerance

±20 %

Series

WE-LHMI

Maximum Operating Temperature

125°C

Depth

6.6mm

Standards/Approvals

Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863)

Height

2.8mm

Maximum Self Resonant Frequency

91MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy