Wurth Elektronik, WE-LHMI Shielded Power Inductor 0.68 μH ±20 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.27

(exc. VAT)

€2.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€2.27
5 +€2.18

*price indicative

Packaging Options:
RS Stock No.:
486-573
Distrelec Article No.:
301-88-483
Mfr. Part No.:
744373490068
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.68μH

Product Type

Power Inductor

Length

7.3mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

4.5mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Series

WE-LHMI

Maximum Operating Temperature

125°C

Height

4.8mm

Standards/Approvals

Halogen Free Conform (JEDEC JS709B), RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21), REACh Approval Conform or declared ((EC) 1907/2006)

Depth

6.6mm

Maximum Self Resonant Frequency

73MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy