Wurth Elektronik, WE-CAIR Unshielded Power Inductor with a Ferrite Core, 8.8 nH ±5 % 1.6 mA Idc
- RS Stock No.:
- 486-948
- Distrelec Article No.:
- 304-46-803
- Mfr. Part No.:
- 744911088
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 20 more to save €1.90
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€1.01
(exc. VAT)
€1.24
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €0.505 | €1.01 | - |
| 20 - 98 | €0.41 | €0.82 | €1.90 |
| 100 - 198 | €0.32 | €0.64 | €18.50 |
| 200 + | €0.295 | €0.59 | €42.00 |
*price indicative
- RS Stock No.:
- 486-948
- Distrelec Article No.:
- 304-46-803
- Mfr. Part No.:
- 744911088
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 8.8nH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 1.6mA | |
| Length | 4.04mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 12mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-CAIR | |
| Inductance Tolerance | ±5 % | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 1.52mm | |
| Depth | 1.42mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 8.8nH | ||
Product Type Power Inductor | ||
Maximum DC Current 1.6mA | ||
Length 4.04mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 12mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-CAIR | ||
Inductance Tolerance ±5 % | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 1.52mm | ||
Depth 1.42mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 12.55 nH ±5 % 1.6 mA Idc
- Wurth Elektronik 9.85 nH ±5 % 1.6 mA Idc
- Wurth Elektronik 1.65 nH 10 % 1.6 mA Idc
- Wurth Elektronik 3.85 nH 10 % 1.6 mA Idc
- Wurth Elektronik 1322 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 2.55 nH ±5 % 1.6 A Idc
- Wurth Elektronik 1340 Unshielded Surface Mount Air Coil Inductor with a Copper Core, 7.15 nH ±5 % 1.6 A Idc
- Wurth Elektronik 27 nH ±5 % 3.5 A Idc
- Wurth Elektronik 39 nH ±5 % 3.5 A Idc
