Wurth Elektronik, WE-PD2 Shielded Power Inductor with a Ferrite Core, 2.2 μH ±30 % 4.8 A Idc
- RS Stock No.:
- 487-079
- Distrelec Article No.:
- 301-35-777
- Mfr. Part No.:
- 7447773022
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save €0.25
View bulk pricing optionsSubtotal (1 unit)*
€1.87
(exc. VAT)
€2.30
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €1.87 | - |
| 5 + | €1.82 | €0.25 |
*price indicative
- RS Stock No.:
- 487-079
- Distrelec Article No.:
- 301-35-777
- Mfr. Part No.:
- 7447773022
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 4.8A | |
| Packaging | Tape & Reel | |
| Length | 7.4mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 17.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±30 % | |
| Series | WE-PD2 | |
| Maximum Operating Temperature | 150°C | |
| Depth | 7.4mm | |
| Height | 4.5mm | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 4.8A | ||
Packaging Tape & Reel | ||
Length 7.4mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 17.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±30 % | ||
Series WE-PD2 | ||
Maximum Operating Temperature 150°C | ||
Depth 7.4mm | ||
Height 4.5mm | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 2727 Shielded Power Inductor with a Ferrite Core, 1.0 μH ±30 % 4.8 A Idc
- Wurth Elektronik 2727 Shielded Power Inductor with a Ferrite Core, 4.7 μH ±30 % 4.8 A Idc
- Wurth Elektronik 22 μH ±20 % 2.04 A Idc
- Wurth Elektronik 27 μH 10 % 1.48 A Idc
- Wurth Elektronik 15 μH 10 % 1.93 A Idc
- Wurth Elektronik 6.8 μH ±20 % 1.54 A Idc
- Wurth Elektronik 2.2 μH ±20 % 3.5 A Idc
- Wurth Elektronik 82 μH ±20 % 1.11 A Idc
