Wurth Elektronik, WE-PD4 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH 10 % 400 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.39

(exc. VAT)

€2.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€2.39
5 +€2.32

*price indicative

Packaging Options:
RS Stock No.:
487-125
Distrelec Article No.:
301-88-699
Mfr. Part No.:
7445630
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1mH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

400mA

Length

12.7mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

3.9Ω

Minimum Operating Temperature

-40°C

Series

WE-PD4

Inductance Tolerance

10 %

Maximum Operating Temperature

125°C

Height

5.3mm

Core Material

Ferrite

Termination Style

Surface Mount

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Maximum Self Resonant Frequency

1.9MHz

Moulded

Yes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy