Wurth Elektronik, WELQ 1812 Surface Mount Inductor with a Ferrite Core, 47 μH 390 mA Idc Q:55

Get a bulk buy discount

Add 100 more to save 18%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€8.11

(exc. VAT)

€9.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.811€8.11-
100 - 490€0.659€6.5918%
500 - 990€0.503€5.0337%
1000 +€0.472€4.7241%

*price indicative

Packaging Options:
RS Stock No.:
548-602
Mfr. Part No.:
744045470
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

47μH

Maximum DC Current

390mA

Length

4.5mm

Packaging

Tape & Reel

Automotive Standard

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

1.5Ω

Series

WELQ 1812

Maximum Operating Temperature

125°C

Termination Style

Package

Standards/Approvals

RoHS, REACH, Halogen-Free

Core Material

Ferrite

Height

2.9mm

Depth

2.9mm

Diameter

2.9mm

Minimum Quality Factor

55

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Wurth Elektronik SMT Inductor is a miniature chip inductor wound on a specialized ferrite core, designed for compact circuits requiring low power operation. With an operating temperature range of –40°C to +125°C, it is suitable for various applications, including low power DC/DC converters. Its robust design and compact size make it ideal for modern electronic devices requiring reliable and efficient inductive components.

Small inductances for compact circuits

High Q at high frequencies

Low DC resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy