Panasonic, M Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH ±20 % 17 A Idc
- RS Stock No.:
- 548-918
- Mfr. Part No.:
- ETQP6M3R3YLC
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 50 more to save 28%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.22
(exc. VAT)
€5.19
(inc. VAT)
Temporarily out of stock
- 1,000 unit(s) shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.844 | €4.22 | - |
| 50 - 245 | €0.604 | €3.02 | 28% |
| 250 - 495 | €0.598 | €2.99 | 29% |
| 500 + | €0.59 | €2.95 | 30% |
*price indicative
- RS Stock No.:
- 548-918
- Mfr. Part No.:
- ETQP6M3R3YLC
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 3.3μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 17A | |
| Packaging | Taping | |
| Length | 10mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 6.60mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | M | |
| Depth | 6mm | |
| Diameter | 6mm | |
| Height | 6mm | |
| Termination Style | 10 x 10.9 x 6 mm | |
| Standards/Approvals | AEC-Q200, RoHS | |
| Core Material | Magnetic Iron Alloy | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 3.3μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 17A | ||
Packaging Taping | ||
Length 10mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 6.60mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Series M | ||
Depth 6mm | ||
Diameter 6mm | ||
Height 6mm | ||
Termination Style 10 x 10.9 x 6 mm | ||
Standards/Approvals AEC-Q200, RoHS | ||
Core Material Magnetic Iron Alloy | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- JP
The Panasonic Power inductors choke coil automotive grade with high heat resistance support operation up to 150 degrees Celsius including self heating and allow short term use up to 180 degrees Celsius depending on conditions. They offer high reliability with strong vibration resistance due to a newly developed integral structure suitable for demanding automotive applications. These inductors provide high bias current with excellent inductance stability using ferrous alloy magnetic material and maintain stable performance across a wide temperature range.
Shielded construction
AEC-Q200 compliant
RoHS compliant
