Panasonic, LP Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 0.105 μH ±20 % 22.7 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€2.09

(exc. VAT)

€2.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,030 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.418€2.09
50 - 245€0.30€1.50
250 - 495€0.296€1.48
500 +€0.292€1.46

*price indicative

Packaging Options:
RS Stock No.:
548-930
Mfr. Part No.:
ETQP3MR10KVP
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

0.105μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

22.7A

Length

5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

1.67mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Series

LP

Inductance Tolerance

±20 %

Maximum Operating Temperature

180°C

Termination Style

5 x 5.5 x 3 mm

Core Material

Magnetic Iron Alloy

Standards/Approvals

RoHS

Depth

3mm

Diameter

3mm

Height

3mm

Inductor Construction

Shielded

COO (Country of Origin):
JP
The Panasonic Power inductors choke Coil for automotive applications with excellent heat resistance and a Compact low profile SMD design ensure high reliability and support high bias current.

Shielded construction

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy