Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 23 A Idc

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
565-040
Mfr. Part No.:
IHLP2525CZEKR22M01
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

220nH

Maximum DC Current

23A

Package/Case

EK

Length

0.27in

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

2.8mΩ

Pin Count

2

Series

IHLP

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Depth

0.12in

Height

3mm

Core Material

Metal Composite

Standards/Approvals

RoHS

Diameter

0.12in

Termination Style

EK

Maximum Self Resonant Frequency

126MHz

Inductor Construction

Shielded

The Vishay Power Inductor with a low 3.0 mm height offers the lowest profile in its package footprint, Ideal for space-constrained designs. It features shielded construction for reduced EMI and excellent energy storage for DC/DC converter applications up to 5 MHz. Suitable for filtering applications up to the self-resonant frequency.

Handles high transient current spikes without saturation

Ultra low buzz noise, due to composite construction

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy