Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 43 A Idc

Subtotal (1 reel of 1000 units)*

€762.00

(exc. VAT)

€937.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.762€762.00

*price indicative

RS Stock No.:
565-065
Mfr. Part No.:
IHLP5050CEEKR10M01
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

100nH

Maximum DC Current

43A

Package/Case

EK

Packaging

Tape & Reel

Length

0.52in

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

0.96mΩ

Inductance Tolerance

±20 %

Series

IHLP

Maximum Operating Temperature

125°C

Core Material

Metal Composite

Standards/Approvals

RoHS

Diameter

0.14in

Termination Style

EK

Depth

0.14in

Height

3.5mm

Maximum Self Resonant Frequency

5MHz

Inductor Construction

Shielded

The Vishay Power Inductor features the lowest height in its package footprint, making it Ideal for space-constrained applications. Its shielded construction minimizes EMI for stable performance. Capable of handling high transient current spikes without saturation, ensuring reliable operation in dynamic power environments.

Ultra low buzz noise, due to composite construction

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy