TE Connectivity, Sigma 3656, 0754 Shielded Surface Mount Inductor 47 μH ±20 % 2.4 A Idc
- RS Stock No.:
- 616-949
- Mfr. Part No.:
- 36560754M470T
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 500 units)*
€389.50
(exc. VAT)
€479.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.779 | €389.50 |
*price indicative
- RS Stock No.:
- 616-949
- Mfr. Part No.:
- 36560754M470T
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 47μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 2.4A | |
| Package/Case | 0754 | |
| Length | 7.7mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.1716Ω | |
| Maximum Operating Temperature | 155°C | |
| Inductance Tolerance | ±20 % | |
| Series | Sigma 3656 | |
| Standards/Approvals | AEC-Q200 | |
| Height | 7.2mm | |
| Diameter | 5.2mm | |
| Depth | 5.2mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 47μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 2.4A | ||
Package/Case 0754 | ||
Length 7.7mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.1716Ω | ||
Maximum Operating Temperature 155°C | ||
Inductance Tolerance ±20 % | ||
Series Sigma 3656 | ||
Standards/Approvals AEC-Q200 | ||
Height 7.2mm | ||
Diameter 5.2mm | ||
Depth 5.2mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TW
The TE Connectivity Automotive grade SMD power inductors are AEC-Q200 qualified components designed for high reliability in demanding applications. These ultra-thin inductors offer high saturation current and are part of the 3656 series, which is suitable for surface mounting and available in nine different package sizes. They are ideal for use in mobile phones, DVDs, HDDs, DSCs, and LCDs, as well as in the new energy industry. Additionally, they are well-suited for thin-type power supply modules and DC/DC converter applications, where compact design and efficient performance are essential.
High saturation current
Low DC resistance help achieve high conversion efficiency and lower temperature rising
Suitable for surface mounting
High reliability
AEC Q200 qualified
Moisture sensitivity level is MSL1
Related links
- TE Connectivity 0754 Shielded Surface Mount Inductor 6.8 μH ±20 % 6.1 A Idc
- TE Connectivity 0754 Shielded Surface Mount Inductor 33 μH ±20 % 3.2 A Idc
- TE Connectivity 0754 Shielded Surface Mount Inductor 1.5 μH ±20 % 11.4 A Idc
- TE Connectivity 0754 Shielded Surface Mount Inductor 2.2 μH ±20 % 9.7 A Idc
- TE Connectivity 0754 Shielded Surface Mount Inductor 10 μH ±20 % 5.2 A Idc
- TE Connectivity 0754 Shielded Surface Mount Inductor 5.6 μH ±20 % 6.5 A Idc
- TE Connectivity 0754 Shielded Surface Mount Inductor 56 μH ±20 % 2.2 A Idc
- TE Connectivity 0754 Shielded Surface Mount Inductor 3.3 μH ±20 % 8 A Idc
