Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 2.2 μH ±20 % 6.6 A Idc
- RS Stock No.:
- 671-964
- Mfr. Part No.:
- SGIHLP24DCBR22M81P
- Manufacturer:
- Vishay
Image representative of range
Subtotal (1 tray of 5 units)*
€653.35
(exc. VAT)
€803.60
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 5 + | €130.67 | €653.35 |
*price indicative
- RS Stock No.:
- 671-964
- Mfr. Part No.:
- SGIHLP24DCBR22M81P
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 6.6A | |
| Package/Case | Bulk | |
| Length | 6.22mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | SGIHLP | |
| Maximum Operating Temperature | 180°C | |
| Depth | 6.22mm | |
| Height | 0.254mm | |
| Core Material | Shielded | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 6.6A | ||
Package/Case Bulk | ||
Length 6.22mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series SGIHLP | ||
Maximum Operating Temperature 180°C | ||
Depth 6.22mm | ||
Height 0.254mm | ||
Core Material Shielded | ||
Moulded No | ||
Inductor Construction Shielded | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductors are expertly engineered components designed for high-current power supply applications. With a low profile and robust construction, these inductors effectively mitigate current spikes and offer exceptional performance in environments demanding reliability and efficiency. Capitalising on a military-grade design compliant with MIL-STD-981, this product excels in high-temperature conditions, rated for operations up to 180°C. These inductors are Ideal for use in DC/DC converters and other demanding applications, ensuring dependable operation in critical systems.
Shielded construction minimises electromagnetic interference
Lowest DCR/μH ratio available in a Compact package size
Robust design handles high transient current spikes without risk of saturation
Versatile application compatibility, including power supplies and converters
Exceptional thermal management properties ensure safety and resilience
Rated to handle DC currents that cause minimal temperature rise
Maximum weight of 0.75 g, contributing to lightweight design requirements
Ideal for applications in distributed power systems and solar panel converters
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 2.2 μH ±20 % 6.6 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 5.3 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 4.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 17.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 24 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 24 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 2.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 15 μH ±20 % 8.7 A Idc
