Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 17.4 A Idc

Image representative of range

Subtotal (1 tray of 5 units)*

€653.35

(exc. VAT)

€803.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
5 +€130.67€653.35

*price indicative

RS Stock No.:
672-000
Mfr. Part No.:
SGIHLP60HEBR47M81P
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

47μH

Product Type

Inductor

Maximum DC Current

17.4A

Package/Case

Bulk

Length

16.12mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

SGIHLP

Maximum Operating Temperature

180°C

Height

15.24mm

Core Material

Shielded

Depth

15.24mm

Inductor Construction

Shielded

Moulded

No

Non Compliant

COO (Country of Origin):
US
The Vishay Inductor designed for demanding applications requiring high reliability and performance. With its compliance to MIL-STD-981 standards, this inductor is engineered to operate efficiently even in high-temperature environments, boasting a temperature rating of up to 180 °C. Ideal for use in power supplies, including DC/DC converters and high current POL converters, it effectively manages high transient current spikes without saturation. The low profile design combined with superior electrical specifications makes this inductor a VITAL component for modern power management in various industrial and aerospace applications.

Shielded construction minimizes electromagnetic interference

Delivers the lowest DCR/μH ratio in its size category for higher efficiency

Capable of handling significant transient current spikes without saturation

Compact design fits in tight spaces while supporting high current saturation

Versatile for a wide range of applications, including power supplies and noise suppression

Detailed electrical specifications ensure compatibility and performance in specific applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy