Vishay, IFDC3030EZ 10 μH 20% 1.84 A Idc

Get a bulk buy discount

Add 25 more to save 13%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

€0.37

(exc. VAT)

€0.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 20 November 2026
  • Plus 1,000 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24€0.37-
25 - 99€0.3213%
100 - 499€0.2337%
500 +€0.1851%

*price indicative

Packaging Options:
RS Stock No.:
697-478
Mfr. Part No.:
IFDC3030EZER100M
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

10μH

Maximum DC Current

1.84A

Length

7.8mm

Minimum Operating Temperature

-40°C

Maximum DC Resistance

49mΩ

Maximum Operating Temperature

105°C

Series

IFDC3030EZ

Inductance Tolerance

20%

Depth

7.8mm

Height

5mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Vishay Ferrite power inductor designed to optimise performance in DC/DC power supplies and aid in noise suppression. Featuring a Compact SMD package measuring 7.8 mm x 7.8 mm x 5.0 mm, this inductor is built with shielded drum core ferrite construction that minimises leakage flux, enhancing overall efficiency. With an inductance Value of 10 μH and a tolerance of ±20%, this inductor delivers reliable performance across a range of applications. Operating in temperatures from -40 °C to +105 °C, it suits both demanding and varied environmental conditions. Ideal for circuit designers seeking high-quality inductive components, the IFDC3030EZ ensures your devices maintain stability and performance under load.

Shielded drum core design minimises leakage flux for improved performance

Inductance range from 1.0 μH to 470 μH caters to a wide array of applications

Operates efficiently within a temperature range of -40 °C to +105 °C

Resistant to solder heat up to 255 °C for 10 seconds, ensuring reliability during manufacturing

Designed for noise suppression and filtering in DC/DC power supply applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy