Vishay, IFSC-2020DE-01 470 μH 20% 350 mA Idc

Get a bulk buy discount

Add 25 more to save 10%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

€0.19

(exc. VAT)

€0.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,962 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24€0.19-
25 - 99€0.1710%
100 - 499€0.1236%
500 +€0.1047%

*price indicative

Packaging Options:
RS Stock No.:
697-502
Mfr. Part No.:
IFSC2020DEER471M01
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

470μH

Maximum DC Current

350mA

Length

6mm

Minimum Operating Temperature

-40°C

Maximum DC Resistance

2000mΩ

Pin Count

2

Inductance Tolerance

20%

Maximum Operating Temperature

125°C

Series

IFSC-2020DE-01

Standards/Approvals

RoHS Compliant

Height

4.5mm

Depth

6mm

Maximum Self Resonant Frequency

2MHz

COO (Country of Origin):
CN
The Vishay Semi shielded SMD power inductor designed for reliable operation in demanding applications. It expertly combines a Compact 6.0 mm x 6.0 mm x 4.5 mm package with high performance characteristics, rendering it suitable for use in DC/DC power supplies, noise suppression, and filtering scenarios. With an impressive operating temperature range of -40 °C to +125 °C, this inductive component excels in maintaining performance under varied environmental conditions. The construction employs wire wound ferrite material, ensuring robust performance while enabling effective heat management. This versatile power inductor is Ideal for battery-powered devices and lighting drivers alike, making it a valuable addition to any electronics design.

Semi shielded construction using wire wound ferrite for optimised performance

Operating temperature range from -40 °C to +125 °C, ensuring reliability in diverse conditions

Resistance to solder heat up to 260 °C for 10 seconds, allowing for robust assembly processes

Excellent heat rating to manage temperature rises effectively, enhancing longevity

Designed for flexibility in usage, suitable for DC/DC converters and various consumer electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy