TE Connectivity, Sigma, 1008 Shielded Power Inductor with a Ferrite Core, 1 μH 20 % 3.9 A Idc Q:30
- RS Stock No.:
- 721-706
- Mfr. Part No.:
- 3657HC08M1R0T
- Manufacturer:
- TE Connectivity
Image representative of range
Add 15000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€255.00
(exc. VAT)
€315.00
(inc. VAT)
- Shipping from 30 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | €0.085 | €255.00 | - |
| 15000 + | €0.083 | €249.00 | 2% |
*price indicative
- RS Stock No.:
- 721-706
- Mfr. Part No.:
- 3657HC08M1R0T
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 3.9A | |
| Package/Case | 1008 | |
| Packaging | Tape & Reel | |
| Length | 1.2mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 36Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 20 % | |
| Series | Sigma | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 2.5mm | |
| Depth | 2.5 | |
| Maximum Self Resonant Frequency | 70MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Inductor | ||
Inductance 1μH | ||
Maximum DC Current 3.9A | ||
Package/Case 1008 | ||
Packaging Tape & Reel | ||
Length 1.2mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 36Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 20 % | ||
Series Sigma | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 2.5mm | ||
Depth 2.5 | ||
Maximum Self Resonant Frequency 70MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity 1008 Shielded Power Inductor with a Ferrite Core, 02.2 μH 20 % 2.27 A Idc Q:30
- TE Connectivity 1008 Shielded Power Inductor with a Ferrite Core, 0.47 μH 20 % 5.8 A Idc Q:30
- TE Connectivity 1008 Shielded Power Inductor with a Ferrite Core, 1 μH 20 % 3.5 A Idc Q:30
- TE Connectivity 1008 Shielded Power Inductor with a Ferrite Core, 0.47 μH 20 % 4.6 A Idc Q:30
- TE Connectivity 1008 Shielded Power Inductor with a Ferrite Core, 03.3 μH 20 % 2.1 A Idc Q:30
- TE Connectivity 1008 Shielded Power Inductor with a Ferrite Core, 01.5 μH 20 % 2.5 A Idc Q:30
- TE Connectivity 1008 Shielded Power Inductor with a Ferrite Core, 0.68 μH 20 % 3.7 A Idc Q:30
- TE Connectivity 1008 Shielded Power Inductor with a Ferrite Core, 04.7 μH 20 % 1.8 A Idc Q:30
