Vishay, Low DCR, Tape & Reel Shielded Power Inductor with a Magnetically Shielded rod core Core, 0.82 μH Shielded

Image representative of range

Get a bulk buy discount

Add 25 more to save 14%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

€1.07

(exc. VAT)

€1.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24€1.07-
25 - 99€0.9214%
100 - 499€0.6737%
500 - 999€0.5251%
1000 +€0.5053%

*price indicative

RS Stock No.:
730-200
Mfr. Part No.:
IHLP1212AEEZR82M1Z
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

0.82μH

Product Type

Power Inductor

Sub Type

Shielded Power Inductor

Maximum DC Current

7.3A

Package/Case

Tape & Reel

Length

3mm

Packaging

Tape and Reel

Automotive Standard

No

Shielding

Shielded

Maximum DC Resistance

23.4mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

Low DCR

Standards/Approvals

RoHS

Termination Style

Tin over Nickel

Core Material

Magnetically Shielded rod core

Depth

3mm

Height

1.5mm

Maximum Self Resonant Frequency

92MHz

Inductor Construction

Shielded Construction

COO (Country of Origin):
CN
The Vishay Power Inductors are part of Vishay's low DCR series designed for a range of applications including DC/DC converters and battery-powered devices. These inductors are highly efficient, featuring a Compact design with a footprint of 3.0 mm x 3.0 mm and three available height profiles.

Handles high transient current spikes without saturation

Magnetically shielded construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy