Wurth Elektronik, 7440, 1210 Unshielded Inductor with a Ferrite Core, 4.7 μH Surface Mount ±20 % 650 mA Idc
- RS Stock No.:
- 758-271
- Mfr. Part No.:
- 7440329004
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€6.78
(exc. VAT)
€8.34
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.678 | €6.78 |
| 100 - 490 | €0.596 | €5.96 |
| 500 - 990 | €0.535 | €5.35 |
| 1000 + | €0.395 | €3.95 |
*price indicative
- RS Stock No.:
- 758-271
- Mfr. Part No.:
- 7440329004
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7μH | |
| Product Type | Inductor | |
| Maximum DC Current | 650mA | |
| Sub Type | SMT Power Inductor | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Shielding | Unshielded | |
| Pin Count | 0 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 195mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | 7440 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | SMT | |
| Diameter | 3.2mm | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 1.55mm | |
| Depth | 2.5mm | |
| Maximum Self Resonant Frequency | 43MHz | |
| Inductor Construction | Surface Mount | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7μH | ||
Product Type Inductor | ||
Maximum DC Current 650mA | ||
Sub Type SMT Power Inductor | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Automotive Standard No | ||
Shielding Unshielded | ||
Pin Count 0 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 195mΩ | ||
Inductance Tolerance ±20 % | ||
Series 7440 | ||
Maximum Operating Temperature 125°C | ||
Termination Style SMT | ||
Diameter 3.2mm | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 1.55mm | ||
Depth 2.5mm | ||
Maximum Self Resonant Frequency 43MHz | ||
Inductor Construction Surface Mount | ||
Moulded No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Inductor is designed for use in general electronic equipment, ensuring reliability in standard applications without high safety requirements.
Developed to meet general electronic needs
Suitable for standard applications with no extreme safety demands
Product specifications are subject to change for continuous improvement
Strict quality assurance measures are in place to maintain reliability
Related links
- Wurth Elektronik 1210 Unshielded Inductor with a Ferrite Core, 2.2 μH Surface Mount ±20 % 790 mA Idc
- Wurth Elektronik 1210 Unshielded Inductor with a Ferrite Core, 1.8 μH Surface Mount ±5 % 640 mA Idc Q:20
- Wurth Elektronik 1210 Unshielded Inductor with a Ferrite Core, 47 μH Surface Mount ±5 % 146 mA Idc Q:40
- Murata 1210 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 650 mA Idc
- Wurth Elektronik 2520 Unshielded Surface Mount Inductor with a Powdered Iron Core, 2.2 μH Moulded ±20 % 650 mA
- Wurth Elektronik 4012 Shielded Surface Mount Inductor with a Iron Core, 33 μH Moulded ±20 % 650 mA Idc
- Vishay, IFDC2525DZ Unshielded 100 μH 20% 650 mA Idc
- TE Connectivity 3627 Unshielded Surface Mount Inductor with a Ferrite Core, 4.7 μH 20 % 650 mA Idc
